SPDT signal relay with a 12VDC coil voltage and 1A maximum switching current. Features a 1 Form C contact configuration, 960 Ohm coil resistance, and 12.5mA coil current. Through-hole mounting with PC pin termination, this 6-terminal DIP package operates between -40°C and 80°C. Maximum AC switching voltage is 120V, and maximum DC switching voltage is 30V, with a 5ms operate time.
TE Connectivity TSC-112L3H,000 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 12.5mA |
| Coil Resistance | 960Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 120V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 1A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 5ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity TSC-112L3H,000 to view detailed technical specifications.
No datasheet is available for this part.