
Miniature sealed electromechanical relay with SPDT contact configuration. Features a 24VDC coil voltage, 1.92kΩ coil resistance, and 300mW coil power. Rated for 1A contact current and 30VDC/120VAC contact voltage. Through-hole mounting for PCB termination, with dimensions of 12.3x7.4x9.9mm. RoHS and UL/CSA compliant.
Sign in to ask questions about the TE Connectivity TSC-124D3H,000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TSC-124D3H,000 technical specifications.
| Actuating System | AC/DC |
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 1A |
| Coil Power | 300mW |
| Coil Resistance | 1.92kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Contact Voltage Rating (DC) | 24V |
| Current Rating | 1A |
| ELV | Compliant |
| Height | 9.9mm |
| Insertion Loss | -0.27dB |
| Lead Free | Lead Free |
| Length | 0.492inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | PCB, Through Hole |
| Number of Contacts | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| Weight | 0.1058oz |
| Width | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TSC-124D3H,000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
