
DPDT slide switch featuring PC pin termination and bracket mount for through-hole mounting. Offers a 2-position, On-On switch function with a 3.05mm travel and 600gf operating force. Contacts are gold-plated copper, providing 60,000 electrical and mechanical life cycles. Rated for 20VAC/20VDC and 0.4VA, with an operating temperature range of -20°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 0.1063inch |
| Actuator Material | Polyester |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 10.2mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 60000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TSS |
| Switch Function | On-On |
| Switch Travel | 3.05mm |
| Tail Length | 3.3mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 9.14mm |
| RoHS | Not Compliant |
