
Surface mount PTC thermistor for overcurrent protection. Features 80mA hold current, 160mA trip current, and a maximum voltage rating of 80V DC. Operates across a temperature range of -40°C to 85°C with a maximum current rating of 3A. This component is RoHS compliant and UL, CSA, and TUV approved, supplied in tape and reel packaging.
TE Connectivity TSL250-080F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Plastic |
| Package/Case | SMD/SMT |
| Current Rating | 80mA |
| Height | 5.3mm |
| Hold Current | 80mA |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 80V |
| Mount | PCB, Surface Mount |
| Operating Supply Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Termination | SMD/SMT |
| Time to Trip | 0.8s |
| Trip Current | 160mA |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Width | 3.7mm |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TSL250-080F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
