
RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 3.5ohm, SURFACE MOUNT
TE Connectivity TSM600-250-2 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 3A |
| ELV | Compliant |
| Height | 11.7mm |
| Hold Current | 250mA |
| Lead Free | Contains Lead |
| Length | 17.6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 250V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 7R |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Termination | SMD/SMT |
| Time to Trip | 6s |
| Trip Current | 860mA |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TSM600-250-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.