
PTC resettable fuse for overcurrent protection, featuring a 250mA hold current and 860mA trip current. Surface mountable with a 3A maximum current rating and 250V DC rated voltage. Operates within a -40°C to 85°C temperature range and offers 2W power dissipation. UL and CSA approved, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TSM600-250-RA-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Current Rating | 3A |
| ELV | Compliant |
| Height | 11.7mm |
| Hold Current | 250mA |
| Lead Free | Contains Lead |
| Length | 17.6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Surface Mount |
| Operating Supply Voltage | 250V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Resistance | 5R |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Termination | SMD/SMT |
| Time to Trip | 6s |
| Trip Current | 860mA |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TSM600-250-RA-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.