
Surface mount resettable fuse with a 250mA hold current and 250V voltage rating. Features a 250mA current rating, 860mA trip current, and 2W power dissipation. Operates within a temperature range of -40°C to 85°C. Compliant with RoHS and ELV directives, with UL, CSA, and TUV approvals. Packaged in tape and reel for surface mount technology applications.
TE Connectivity TSM600-250F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Plastic |
| Package/Case | SMD/SMT |
| Current Rating | 250mA |
| ELV | Compliant |
| Height | 11.7mm |
| Hold Current | 250mA |
| Lead Free | Lead Free |
| Length | 17.6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Terminal Material | Brass |
| Termination | SMD/SMT |
| Time to Trip | 6s |
| Trip Current | 860mA |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 11.2mm |
| Working Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
