
PTC Thermistor, Surface Mount, ROHS COMPLIANT
Sign in to ask questions about the TE Connectivity TSM600-400F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TSM600-400F-2 technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Hold Current | 400mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Size | 11.7mm |
| Time to Trip | 14s |
| Trip Current | 1A |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TSM600-400F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
