
The TSPD11CGPC2 is a 20V SPST off-momentary surface mount switch from TE Connectivity. It features a maximum operating temperature range of -30°C to 85°C and a maximum voltage rating of 20V AC and DC. The switch has a copper alloy contact material with gold plating and a nylon actuator with a length of 0.2 inch and a red color. It is available in a package quantity of 25 with a loose piece packaging.
TE Connectivity TSPD11CGPC2 technical specifications.
| Actuator Color | Red |
| Actuator Length | 0.2inch |
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 80000Cycles |
| ELV | Non-Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | TSP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
No datasheet is available for this part.