Illuminated pushbutton switch featuring a momentary SPST contact configuration. Rated for 20VAC and 20VDC with a 0.4VA maximum power handling. This through-hole mounted component utilizes gold-plated copper alloy contacts and a black nylon plunger. Operating temperature range is -30°C to 85°C, with an electrical life of 80,000 cycles.
Sign in to ask questions about the TE Connectivity TSPD11CGRA0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TSPD11CGRA0 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.2inch |
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 80000Cycles |
| ELV | Non-Compliant |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | TSP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.21mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TSPD11CGRA0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.