The TSPD11CGSPC0 is a surface mount switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a throw configuration of SPST and a termination type of gull wing. The switch has a voltage rating of 20V AC and 20V DC. It is not RoHS compliant and is available in a bulk packaging with 25 units per package.
TE Connectivity TSPD11CGSPC0 technical specifications.
| Electrical Life | 80000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TSP |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
No datasheet is available for this part.