PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE
TE Connectivity TSPD11CGSRA0TR technical specifications.
| Mount | Sealed |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TSP |
| RoHS | Compliant |
No datasheet is available for this part.