Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact SMD Gull Wing Loose
TE Connectivity TSPD11CGSRA2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Manufacturer Series | TSP |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.31 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.