
Illuminated pushbutton switch featuring a momentary SPST (Single Pole Single Throw) contact configuration. Rated for 20VAC/20VDC and 0.4VA, with a 400mA current rating and an electrical life of 80,000 cycles. This through-hole mounted switch has gold-plated copper alloy contacts and a black nylon plunger measuring 0.2 inches. Operating temperature range is -30°C to 85°C.
TE Connectivity TSPD11CGVRA0 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.2inch |
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 23.88mm |
| Electrical Life | 80000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 6.12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | TSP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 6.12mm |
| RoHS | Not Compliant |
No datasheet is available for this part.