
The TSPD11FGPC0 is a SPDT surface mount switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum voltage rating of 20V AC and 20V DC, and an electrical life of 60000 cycles. The switch is non-compliant with ELV regulations and is RoHS compliant. It features a copper alloy contact with a gold plating and a nylon actuator with a black color and a length of 0.2 inch.
TE Connectivity TSPD11FGPC0 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.2inch |
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| ELV | Non-Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Orientation | Straight |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | TSP |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| RoHS | Compliant |
No datasheet is available for this part.