Switch Push Button ON (ON) SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece
TE Connectivity TSPD11FGPCV004 technical specifications.
| Illumination Type | Non-Illuminated |
| Package Quantity | 25 |
| Series | TSP |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.