
Illuminated pushbutton switch with SPDT momentary contact, featuring a round nylon plunger and gold-plated copper alloy contacts. Rated for 20VAC/20VDC and 0.4VA, this through-hole mounted component offers a right-angle orientation and PC pin termination. It boasts an electrical life of 60,000 cycles, operating within a temperature range of -30°C to 85°C.
Sign in to ask questions about the TE Connectivity TSPD11FGRA0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TSPD11FGRA0 technical specifications.
| Actuator Length | 0.2inch |
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| ELV | Non-Compliant |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | TSP |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.21mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TSPD11FGRA0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
