Switch Push Button OFF (ON) SPST Flush Round Button 20VAC 20VDC 0.4VA Momentary Contact SMD Gull Wing T/R
TE Connectivity TSPDF11CGSRA0TR technical specifications.
| Actuator Material | Nylon |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TSP |
| Termination | Solder |
| Throw Configuration | SPST |
| Type | Switch |
| RoHS | Not Compliant |
No datasheet is available for this part.