Switch Push Button ON (ON) SPDT Flush Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
TE Connectivity TSPDF11FGVRA004 technical specifications.
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | TSP |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.