
This standard SPDT slide switch has a maximum operating temperature of -20°C to 80°C and a maximum voltage rating of 20V AC and DC. It is designed for through hole mounting and features a silver and gold contact plating. The switch is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a bulk packaging with 25 units per package.
Checking distributor stock and pricing after the page loads.
TE Connectivity TSS11DG1PC04 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver, Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TSS |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.