This standard SPDT slide switch is designed for through hole mounting and operates within a temperature range of -20°C to 80°C. The switch features a standard actuator type and is compliant with RoHS regulations. It is available in a package quantity of 2000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TSS11EG1PC04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TSS11EG1PC04 technical specifications.
| Actuator Type | Standard |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Series | TSS |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TSS11EG1PC04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.