
SPDT slide switch featuring ON-OFF-ON functionality with PC pins for through-hole mounting. This standard actuator slide switch offers a 2-position configuration, 3.05mm travel, and a 600gf operating force. Contact material is gold-plated copper, supporting 20VAC/20VDC and 0.4VA ratings. Electrical and mechanical life expectancy is 60,000 cycles, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TSS11EGPC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TSS11EGPC technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.79mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.23mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 10.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 60000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TSS |
| Switch Function | On-Off-On |
| Switch Travel | 3.05mm |
| Tail Length | 3.3mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Width | 5.23mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TSS11EGPC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.