
DPDT slide switch with vertical orientation and through-hole mounting. Features a black polyester actuator with a 2.79mm length and 3.05mm travel. Contacts are gold-plated copper, offering 60,000 electrical and mechanical cycles. Operates within a -20°C to 80°C temperature range with a 20V AC/DC voltage rating. UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity TSS21NGPC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TSS21NGPC technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.79mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9.14mm |
| Electrical Life | 60000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 0.4inch |
| Max Operating Temperature | 80°C |
| Mechanical Life | 60000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TSS, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 3.05mm |
| Tail Length | 3.3mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 9.14mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TSS21NGPC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.