
4PDT Vertical Through Hole Slide Switch featuring a Black Polyester Standard actuator with a 2.79mm length. This switch offers Gold plated Copper contacts, a 2-position ON-NONE-ON function, and a 3.05mm switch travel. Rated for 20V AC/DC, it boasts 60,000 electrical and mechanical life cycles and operates within a -20°C to 80°C temperature range. UL94 V-0 flammability rating and PC Pin termination ensure reliable performance.
Sign in to ask questions about the TE Connectivity TSS41NGPC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TSS41NGPC technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.79mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9.14mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 15.7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 60000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TSS |
| Switch Function | On-On |
| Switch Travel | 3.05mm |
| Tail Length | 3.3mm |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| Width | 0.3598inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TSS41NGPC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.