
The TST11DGPC1D04 is a standard round actuator toggle switch from TE Connectivity with a maximum operating temperature range of -30°C to 85°C. It features a maximum voltage rating of 20V AC and DC, and is compliant with ELV and RoHS standards. The switch has a standard round actuator made of brass with a gold plating, and is available in a through hole mount configuration. It is also compliant with Reach SVHC standards and has an electrical life of 80000 cycles.
TE Connectivity TST11DGPC1D04 technical specifications.
| Actuator Length | 5.23mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 80000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TST |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TST11DGPC1D04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
