SPDT toggle switch featuring a short baton lever and PC pins for through-hole mounting. Offers a 20VAC/20VDC voltage rating with a 0.4VA power rating and gold-plated copper alloy contacts. Designed for non-illuminated operation with a 2-position, On-On switch function and a 5.23mm brass actuator. Includes a bracket for PC mounting and is sealable, operating within a -30°C to 85°C temperature range.
TE Connectivity TST11DGRA1D technical specifications.
| Actuator Length | 5.23mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Approvals | UL |
| Body Material | Polymer |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 80000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | TST |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TST11DGRA1D to view detailed technical specifications.
No datasheet is available for this part.