SPDT toggle switch with a short baton lever, featuring PC pins for through-hole mounting with brackets. This non-illuminated switch offers a right-angle orientation and a standard round actuator made of brass with nickel and gold contact plating. Rated for 20VAC and 20VDC, it handles 0.4VA and boasts an electrical life of 80,000 cycles or 80,000 hours. Operating within a temperature range of -30°C to 85°C, this RoHS and ELV compliant component is supplied in a rail/tube package.
TE Connectivity TST11DGRA1D04 technical specifications.
| Actuator Length | 5.23mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Electrical Life | 80000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Life (Hours) | 80000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TST |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TST11DGRA1D04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.