
Serial Switch/Digital Sensor, 16 Bit(s), 1Cel, Square, Surface Mount
Sign in to ask questions about the TE Connectivity TSYS02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TSYS02D technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity TSYS02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.