
SPDT toggle switch with PC pins for through-hole mounting. Features a short baton lever actuator made of brass with gold-plated copper alloy contacts. Rated for 20VAC/20VDC at 0.4VA and 3A, with an electrical life of 80,000 cycles. Operates within a temperature range of -30°C to 85°C and is UL94 V-0 flammability rated. Sealable for enhanced protection.
Sign in to ask questions about the TE Connectivity TT11DGPC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TT11DGPC1 technical specifications.
| Actuator Length | 5.61mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 80000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | TT |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TT11DGPC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.