SPDT toggle switch featuring a straight, non-illuminated long baton lever with a brass actuator and gold-plated copper alloy contacts. Rated for 20VAC/20VDC and 0.4VA, this through-hole mounted component offers 80,000 electrical cycles and operates within a -30°C to 85°C temperature range. It is sealable, UL94 V-0 flammability rated, and terminated with PC pins for direct board mounting.
TE Connectivity TT11DGPC9T1/4 technical specifications.
| Actuator Length | 10.69mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 7.14mm |
| Electrical Life | 80000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | TT |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TT11DGPC9T1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.