
SPST toggle switch with a 3A contact current rating and 125VAC/28VDC voltage rating. Features a non-illuminated, Off-On switch function and a straight, through-hole mounting orientation with lug termination. Brass actuator measures 7.52mm in length and the switch has a 20,000 cycle electrical life. Operating temperature range is -30°C to 85°C, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TT13A2T04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 7.52mm |
| Actuator Material | Brass |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 20000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, PCB, Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TT (Tiny) |
| Switch Function | On-Off |
| Termination | Lug |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TT13A2T04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
