
SPDT toggle switch featuring a baton lever and wire lug termination. Rated for 3A at 125VAC and 28VDC, this non-illuminated, panel-mount component offers a 2-position ON-ON function. It boasts a 20,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Constructed with a thermoplastic body and brass/thermoplastic actuator, it includes silver-plated copper contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TT13D2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 7.52mm |
| Actuator Material | Brass, Thermoplastic |
| Actuator Type | Standard Round |
| Approvals | UL |
| Body Material | Thermoplastic |
| Contact Current Rating | 3A |
| Contact Material | Copper, Silver, Brass |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 5.23mm |
| Electrical Life | 20000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TT |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TT13D2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.