
DPDT Toggle Switch, TT Series, Non-Illuminated, Panel Mount, 3A Contact Current Rating. Features silver-plated brass and copper alloy contacts, a thermoplastic actuator with brass, and a 2-position, On-On configuration. Operates within a temperature range of -30°C to 85°C, with a maximum AC voltage rating of 125V and DC voltage rating of 28V. Offers 80,000 electrical cycles and UL94 V-0 flammability rating.
TE Connectivity TT23N2T04 technical specifications.
| Actuator Length | 7.52mm |
| Actuator Material | Thermoplastic, Brass |
| Contact Current Rating | 3A |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 80000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Length | 2.77mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TT (Tiny) |
| Termination | Lug |
| Throw Configuration | DPDT, SPDT |
| Type | Switch |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TT23N2T04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
