
4PDT toggle switch with a straight, PC pin termination and a long baton lever. Features a 2-position On-On function, 4 poles, and a 3A contact current rating with gold-plated copper alloy contacts. Operates within a temperature range of -30°C to 85°C, rated for 20VAC/20VDC at 0.4VA, with a voltage rating of 125V AC. This RoHS compliant, sealable switch offers a 20,000-cycle electrical life and is UL94 V-0 flammability rated.
TE Connectivity TT41NGPC9T1/4 technical specifications.
| Actuator Length | 10.69mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 20000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Poles | 4 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | TT |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TT41NGPC9T1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
