
4PDT toggle switch with ON-ON function, featuring a baton lever and wire lug termination. Rated for 3A at 125VAC and 28VDC, with a 20,000-cycle electrical life. Panel mount design with threads, operating temperature range of -30°C to 85°C. Constructed with gold contacts and silver plating, offering sealability and UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TT43N2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TT43N2T technical specifications.
| Actuator Length | 7.52mm |
| Actuator Material | Brass, Stainless Steel, Thermoplastic |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 20000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 4 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | TT |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | 4PDT |
| Type | Switch |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TT43N2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
