
SPDT toggle switch featuring a locking lever actuator with a 14.4mm brass construction. Rated for 3A at 125VAC and 28VDC, this panel-mount switch offers a straight orientation with wire lug termination. It provides an ON-OFF-ON function with a silver contact plating and gold contact material, boasting an electrical life of 20,000 cycles. The switch is environment sealed, sealable, and operates within a temperature range of -30°C to 85°C, with a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity TTE13E8T1/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TTE13E8T1/4 technical specifications.
| Actuator Length | 14.4mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Contact Current Rating | 3A |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 20000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | TT |
| Switch Function | On-Off-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TTE13E8T1/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.