Switch Toggle ON None ON DPDT Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
TE Connectivity TTE21NGPC9T1/4S technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Actuator Style | Baton Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.