This power transformer features a dual primary configuration with a turns ratio of 1:0.38/0.08:0.15:0.15:0.62:1.77. It has a high potential rating of 600VDC and is designed for through hole mounting. The transformer has 12 terminals and can operate at a primary frequency of 100KHz.
TE Connectivity TTI8196 technical specifications.
| Transformer Type | Power Transformer |
| Turns Ratio | 1:0.38/0.08:0.15:0.15:0.62:1.77 |
| Primary Configuration | Dual |
| Secondary Configuration | 5 Coil |
| High Potential | 600VDC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 12 |
| Primary Frequency | 100KHz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity TTI8196 to view detailed technical specifications.
No datasheet is available for this part.