The TVA200SA-L is a SIDAC from TE Connectivity with a capacitance of 33pF and a hold current of 150mA. It features a peak pulse current of 150A and is packaged in the DO-214AC package type. The device operates over a temperature range of -40°C to 125°C. It is available in quantities of 5000 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33pF |
| Package/Case | DO-214AC |
| Hold Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Series | SiBar |
| RoHS | Compliant |