Thyristor Surge Protection Devices 220V 22A 2-Pin SMA T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TVA220RSA-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 25pF |
| Hold Current | 150mA |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Series | SiBar |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TVA220RSA-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.