The TVA270SA is a SIDAC from TE Connectivity with a capacitance of 33pF and a package type of SMA. It has a hold current of 150mA and can operate between -40°C and 125°C. The device is available on tape and reel packaging. It is not RoHS compliant.
TE Connectivity TVA270SA technical specifications.
| Capacitance | 33pF |
| Package/Case | SMA |
| Hold Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | No |
| Series | SiBar |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TVA270SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.