
Thyristor Surge Protection Devices 270V 22A 2-Pin SMA T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 31pF |
| Package/Case | DO-214AC |
| Current Rating | 350A |
| ELV | Compliant |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RMS Current (Irms) | 22A |
| RoHS Compliant | No |
| Series | SiBar |
| DC Rated Voltage | 270V |
| Weight | 0.003739oz |
| Width | 2.92mm |
| RoHS | Not Compliant |
