
Thyristor Surge Protection Devices 58V 30A 2-Pin SMB T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TVB058NSB-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TVB058NSB-L technical specifications.
| Capacitance | 129pF |
| Hold Current | 150mA |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| Series | SiBar |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TVB058NSB-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.