The TVB058NSC-L SIDAC from TE Connectivity features a capacitance of 222pF and a peak pulse current of 400A. It operates within a temperature range of -40°C to 125°C and is packaged in the DO-214AA case. The device is designed for high-current applications and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
TE Connectivity TVB058NSC-L technical specifications.
| Capacitance | 222pF |
| Package/Case | DO-214AA |
| Hold Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RMS Current (Irms) | 60A |
| Series | SiBar |
| RoHS | Compliant |
No datasheet is available for this part.