
Thyristor Surge Protection Devices 90V 22A 2-Pin SMB T/R
Checking distributor stock and pricing after the page loads.
TE Connectivity TVB090NSA-L technical specifications.
| Capacitance | 58pF |
| Hold Current | 150mA |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Series | SiBar |
| RoHS | Compliant |
No datasheet is available for this part.