The TVB170SC-L is a SIDAC from TE Connectivity with a DC rated voltage of 170V and a current rating of 350A. It is packaged in the DO-214AA package and operates over a temperature range of -40°C to 125°C. The SIDAC is compliant with ELV regulations and is available in tape and reel packaging with 2500 units per package.
TE Connectivity TVB170SC-L technical specifications.
| Capacitance | 125pF |
| Package/Case | DO-214AA |
| Current Rating | 350A |
| ELV | Compliant |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RMS Current (Irms) | 60A |
| RoHS Compliant | No |
| Series | SiBar |
| DC Rated Voltage | 170V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TVB170SC-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
