
365V, SILICON SURGE PROTECTOR, DO-214AA, ROHS COMPLIANT, SMB, 2 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TVB270SA-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TVB270SA-L technical specifications.
| Capacitance | 50pF |
| Package/Case | SMB |
| Hold Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 270V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 22A |
| RoHS Compliant | Yes |
| Series | SiBar |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TVB270SA-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
