
The TVB270SB-L is a SIDAC from TE Connectivity with a maximum repetitive reverse voltage of 275V and an operating temperature range of -40°C to 125°C. It has a surface mount package with dimensions of 4.57mm in length and 3.92mm in width. The device is lead free and RoHS compliant, and is packaged on a tape and reel. It can handle a peak pulse current of 250A and an RMS current of 30A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TVB270SB-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TVB270SB-L technical specifications.
| Capacitance | 49pF |
| Package/Case | DO-214AA |
| Hold Current | 175mA |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 275V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| RMS Current (Irms) | 30A |
| RoHS Compliant | Yes |
| Series | SiBar |
| Width | 3.92mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TVB270SB-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.