
365V, SILICON SURGE PROTECTOR, DO-214AA, ROHS COMPLIANT, SMB, 2 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TVB270SC-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TVB270SC-L technical specifications.
| Capacitance | 160pF |
| Package/Case | SMB |
| Current Rating | 350A |
| ELV | Compliant |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SiBar |
| Termination | SMD/SMT |
| DC Rated Voltage | 270V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TVB270SC-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
