
The TVB300SA-L is a SIDAC from TE Connectivity with a capacitance of 27pF and a package type of DO-214AA. It is compliant with ELV standards and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a maximum repetitive reverse voltage of 300V and a peak pulse current of 150A. It is designed for surface mount applications and is available in a tape and reel packaging with 2500 units per package.
TE Connectivity TVB300SA-L technical specifications.
| Capacitance | 27pF |
| Package/Case | DO-214AA |
| ELV | Compliant |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Radiation Hardening | No |
| RMS Current (Irms) | 22A |
| RoHS Compliant | No |
| Series | SiBar |
| Width | 3.92mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TVB300SA-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
